
ECS-196.6-20-4X | |
|---|---|
DigiKey Part Number | X1108-ND |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-20-4X |
Description | CRYSTAL 19.6608MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-20-4X Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-196.6-20-4 | ECS Inc. | 196 | X181-ND | 2,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,91000 zł | 19,10 zł |
| 25 | 1,80680 zł | 45,17 zł |
| 50 | 1,73220 zł | 86,61 zł |
| 200 | 1,59215 zł | 318,43 zł |
| 400 | 1,52618 zł | 610,47 zł |
| 600 | 1,48893 zł | 893,36 zł |
| 1 000 | 1,44329 zł | 1 443,29 zł |
| 2 600 | 1,36166 zł | 3 540,32 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

