Similar
Parametric Equivalent

ECS-196.6-20-4DN | |
|---|---|
DigiKey Part Number | X194-ND |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-20-4DN |
Description | CRYSTAL 19.6608MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-20-4DN Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-196.6-20-4 | ECS Inc. | 196 | X181-ND | 2,51000 zł | Similar |
| ECS-196.6-20-4XDN | ECS Inc. | 0 | X1120-ND | 1,66426 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,93548 zł | 1 935,48 zł |
| Unit Price without VAT: | 1,93548 zł |
|---|---|
| Unit Price with VAT: | 2,38064 zł |



