Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ECS-184-20-5P-TR | |
|---|---|
DigiKey Part Number | XC700TR-ND - Tape & Reel (TR) XC700CT-ND - Cut Tape (CT) XC700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-5P-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 2,20500 zł | 22,05 zł |
| 25 | 2,08400 zł | 52,10 zł |
| 50 | 1,99800 zł | 99,90 zł |
| 100 | 1,91500 zł | 191,50 zł |
| 250 | 1,81104 zł | 452,76 zł |
| 500 | 1,73608 zł | 868,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,66426 zł | 1 664,26 zł |
| 2 000 | 1,59547 zł | 3 190,94 zł |
| 3 000 | 1,55655 zł | 4 669,65 zł |
| 5 000 | 1,50889 zł | 7 544,45 zł |
| 7 000 | 1,47831 zł | 10 348,17 zł |
| 10 000 | 1,44658 zł | 14 465,80 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |





