
ECS-184-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-184-10-30B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-184-10-30B-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-184-10-30B-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-10-30B-CKM-TR |
Description | CRYSTAL 18.432MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,56400 zł | 25,64 zł |
| 25 | 2,42320 zł | 60,58 zł |
| 50 | 2,32320 zł | 116,16 zł |
| 100 | 2,22700 zł | 222,70 zł |
| 250 | 2,10608 zł | 526,52 zł |
| 500 | 2,01896 zł | 1 009,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,93548 zł | 1 935,48 zł |
| 2 000 | 1,85546 zł | 3 710,92 zł |
| 3 000 | 1,81022 zł | 5 430,66 zł |
| 5 000 | 1,75480 zł | 8 774,00 zł |
| 7 000 | 1,71925 zł | 12 034,75 zł |
| 10 000 | 1,68237 zł | 16 823,70 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

