


ECS-163.84-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2571TR-ND - Tape & Reel (TR) XC2571CT-ND - Cut Tape (CT) XC2571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-10-30B-CKM-TR |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.384MEEQ-T | TXC CORPORATION | 8 891 | 887-1320-1-ND | 3,99000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,81900 zł | 28,19 zł |
| 25 | 2,66600 zł | 66,65 zł |
| 50 | 2,55600 zł | 127,80 zł |
| 100 | 2,45040 zł | 245,04 zł |
| 250 | 2,31720 zł | 579,30 zł |
| 500 | 2,22134 zł | 1 110,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,30745 zł | 2 307,45 zł |
| 2 000 | 2,21208 zł | 4 424,16 zł |
| 3 000 | 2,15814 zł | 6 474,42 zł |
| 5 000 | 2,09210 zł | 10 460,50 zł |
| 7 000 | 2,04974 zł | 14 348,18 zł |
| 10 000 | 2,00578 zł | 20 057,80 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

