


ECS-143-20-46X | |
|---|---|
DigiKey Part Number | XC1757-ND |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-46X |
Description | CRYSTAL 14.31818MHZ 20PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 60 Ohms HC-46/X |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-46X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.260" L x 0.157" W (6.60mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01059 zł | 1 010,59 zł |
| Unit Price without VAT: | 1,01059 zł |
|---|---|
| Unit Price with VAT: | 1,24303 zł |

