
ECS-122.8-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2429TR-ND - Tape & Reel (TR) XC2429CT-ND - Cut Tape (CT) XC2429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-8-33-JGN-TR |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-12.2880MHZ-8-D2Y-T3 | Abracon LLC | 2 990 | 535-ABM8W-12.2880MHZ-8-D2Y-T3CT-ND | 1,69000 zł | Parametric Equivalent |
| SXT3248DB48-12.288M | Suntsu Electronics, Inc. | 1 234 | 2388-SXT3248DB48-12.288M-ND | 1,97000 zł | Parametric Equivalent |
| SXT3248EB48-12.288M | Suntsu Electronics, Inc. | 1 234 | 2388-SXT3248EB48-12.288M-ND | 2,05000 zł | Parametric Equivalent |
| SXT3248FB48-12.288M | Suntsu Electronics, Inc. | 1 234 | 2388-SXT3248FB48-12.288M-ND | 2,12000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,57600 zł | 15,76 zł |
| 25 | 1,48960 zł | 37,24 zł |
| 50 | 1,42780 zł | 71,39 zł |
| 100 | 1,36880 zł | 136,88 zł |
| 250 | 1,29428 zł | 323,57 zł |
| 500 | 1,24076 zł | 620,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,18942 zł | 1 189,42 zł |
| 2 000 | 1,14023 zł | 2 280,46 zł |
| 3 000 | 1,11241 zł | 3 337,23 zł |
| 5 000 | 1,07832 zł | 5 391,60 zł |
| 7 000 | 1,05645 zł | 7 395,15 zł |
| 10 000 | 1,03376 zł | 10 337,60 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |


