
ECS-120-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1276TR-ND - Tape & Reel (TR) XC1276CT-ND - Cut Tape (CT) XC1276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-32-5PX-TR |
Description | CRYSTAL 12.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-32-5PX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,30700 zł | 13,07 zł |
| 25 | 1,23520 zł | 30,88 zł |
| 50 | 1,18420 zł | 59,21 zł |
| 100 | 1,13540 zł | 113,54 zł |
| 250 | 1,07380 zł | 268,45 zł |
| 500 | 1,02934 zł | 514,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98675 zł | 986,75 zł |
| 2 000 | 0,94593 zł | 1 891,86 zł |
| 3 000 | 0,92285 zł | 2 768,55 zł |
| 5 000 | 0,89456 zł | 4 472,80 zł |
| 7 000 | 0,87642 zł | 6 134,94 zł |
| 10 000 | 0,85759 zł | 8 575,90 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

