
ECS-120-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC2080TR-ND - Tape & Reel (TR) XC2080CT-ND - Cut Tape (CT) XC2080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-5PX-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-5PX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 1,10600 zł | 11,06 zł |
| 25 | 1,04440 zł | 26,11 zł |
| 50 | 1,00180 zł | 50,09 zł |
| 100 | 0,96020 zł | 96,02 zł |
| 250 | 0,90804 zł | 227,01 zł |
| 500 | 0,87048 zł | 435,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83447 zł | 834,47 zł |
| 2 000 | 0,79993 zł | 1 599,86 zł |
| 3 000 | 0,78040 zł | 2 341,20 zł |
| 5 000 | 0,75647 zł | 3 782,35 zł |
| 7 000 | 0,74113 zł | 5 187,91 zł |
| 10 000 | 0,72520 zł | 7 252,00 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

