Parametric Equivalent

ECS-120.003-18-5PTR | |
|---|---|
DigiKey Part Number | XC688TR-ND - Tape & Reel (TR) XC688CT-ND - Cut Tape (CT) XC688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120.003-18-5PTR |
Description | CRYSTAL 12.000393MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 12.000393 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120.003-18-5PTR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.000393 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120.003-18-5PXEN-TR | ECS Inc. | 0 | 50-ECS-120.003-18-5PXEN-TR-ND | 1,44329 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,66426 zł | 1 664,26 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |


