
EC2645ETTS-33.333M TR | |
|---|---|
DigiKey Part Number | 2773-EC2645ETTS-33.333MTR-ND - Tape & Reel (TR) 2773-EC2645ETTS-33.333MCT-ND - Cut Tape (CT) 2773-EC2645ETTS-33.333MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2645ETTS-33.333M TR |
Description | OSC XO 33MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 7,46500 zł | 74,65 zł |
| 25 | 7,05960 zł | 176,49 zł |
| 50 | 6,76800 zł | 338,40 zł |
| 100 | 6,48790 zł | 648,79 zł |
| 250 | 6,13552 zł | 1 533,88 zł |
| 500 | 5,88202 zł | 2 941,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55669 zł | 4 556,69 zł |
| 2 000 | 4,36859 zł | 8 737,18 zł |
| 3 000 | 4,26226 zł | 12 786,78 zł |
| 5 000 | 4,13206 zł | 20 660,30 zł |
| 7 000 | 4,04853 zł | 28 339,71 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |

