33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2645ETTS-33.333M TR

DigiKey Part Number
2773-EC2645ETTS-33.333MTR-ND - Tape & Reel (TR)
2773-EC2645ETTS-33.333MCT-ND - Cut Tape (CT)
2773-EC2645ETTS-33.333MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC2645ETTS-33.333M TR
Description
OSC XO 33MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
18mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 919
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,58000 zł8,58 zł
107,46500 zł74,65 zł
257,05960 zł176,49 zł
506,76800 zł338,40 zł
1006,48790 zł648,79 zł
2506,13552 zł1 533,88 zł
5005,88202 zł2 941,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,55669 zł4 556,69 zł
2 0004,36859 zł8 737,18 zł
3 0004,26226 zł12 786,78 zł
5 0004,13206 zł20 660,30 zł
7 0004,04853 zł28 339,71 zł
Manufacturers Standard Package
Unit Price without VAT:8,58000 zł
Unit Price with VAT:10,55340 zł