27 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532JA12-27.000M TR

DigiKey Part Number
2773-EB2532JA12-27.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB2532JA12-27.000M TR
Description
CRYSTAL 27.0000MHZ 12PF SMD
Customer Reference
Detailed Description
27 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB1620JA10-27.000M TREcliptek2 7402773-EB1620JA10-27.000MCT-ND2,33000 złSimilar
In-Stock: 2 883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,62000 zł2,62 zł
102,26600 zł22,66 zł
502,04380 zł102,19 zł
1001,95480 zł195,48 zł
5001,76330 zł881,65 zł
1 0001,68710 zł1 687,10 zł
Unit Price without VAT:2,62000 zł
Unit Price with VAT:3,22260 zł