
EB2532JA12-24.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB2532JA12-24.000MTR-ND - Tape & Reel (TR) 2773-EB2532JA12-24.000MCT-ND - Cut Tape (CT) 2773-EB2532JA12-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2532JA12-24.000M TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 2,12900 zł | 21,29 zł |
| 25 | 2,01520 zł | 50,38 zł |
| 50 | 1,93180 zł | 96,59 zł |
| 100 | 1,85180 zł | 185,18 zł |
| 250 | 1,75132 zł | 437,83 zł |
| 500 | 1,67884 zł | 839,42 zł |
| 1 000 | 1,60940 zł | 1 609,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50522 zł | 4 515,66 zł |
| 6 000 | 1,44301 zł | 8 658,06 zł |
| 9 000 | 1,40785 zł | 12 670,65 zł |
| 15 000 | 1,36480 zł | 20 472,00 zł |
| 21 000 | 1,33716 zł | 28 080,36 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

