
EC5645ETTTS-16.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC5645ETTTS-16.000MCT-ND - Cut Tape (CT) 2773-EC5645ETTTS-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC5645ETTTS-16.000M TR |
Description | OSC XO 16MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 zł | 4,52 zł |
| 10 | 3,94600 zł | 39,46 zł |
| 25 | 3,73000 zł | 93,25 zł |
| 50 | 3,57640 zł | 178,82 zł |
| 100 | 3,42850 zł | 342,85 zł |
| 250 | 3,24208 zł | 810,52 zł |
| 500 | 3,10806 zł | 1 554,03 zł |
| 1 000 | 2,97954 zł | 2 979,54 zł |
| Unit Price without VAT: | 4,52000 zł |
|---|---|
| Unit Price with VAT: | 5,55960 zł |

