
W3G300-ER38-45 | |
|---|---|
DigiKey Part Number | 381-W3G300-ER38-45-ND |
Manufacturer | |
Manufacturer Product Number | W3G300-ER38-45 |
Description | EC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 27.5VDC Round - 330mm Dia Ball 1846.5 CFM (51.7m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 94.0dB(A) |
Series | Power (Watts) 335 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 4 Position Rectangular Connector |
Voltage - Rated | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Size / Dimension Round - 330mm Dia | Approval Agency VDE |
Width 94.00mm | Current Rating (Amps) 12.20A |
Air Flow 1846.5 CFM (51.7m³/min) | Voltage Range 16 ~ 32VDC |
Static Pressure 1.104 in H2O (275.0 Pa) | Material - Frame Polypropylene (PP) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |

