Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 241.0 CFM (6.75m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6424R-343

DigiKey Part Number
381-2380-ND
Manufacturer
Manufacturer Product Number
6424R-343
Description
FAN AXL 171.5X50.8MM 24VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 241.0 CFM (6.75m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150.4mm H
Width
50.80mm
Air Flow
241.0 CFM (6.75m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
57.0dB(A)
Power (Watts)
18 W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Metal
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1515,78000 zł515,78 zł
10409,61000 zł4 096,10 zł
32362,52719 zł11 600,87 zł
64359,43906 zł23 004,10 zł
Manufacturers Standard Package
Unit Price without VAT:515,78000 zł
Unit Price with VAT:634,40940 zł