4412FGML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 4 786
Unit Price: 61,08000 zł
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 67.1 CFM (1.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 67.1 CFM (1.88m³/min) 2 Wire Leads
4414FM

4412FGML

DigiKey Part Number
381-2952-ND
Manufacturer
Manufacturer Product Number
4412FGML
Description
FAN AXIAL 119X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 67.1 CFM (1.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4412FGML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.40mm
Air Flow
67.1 CFM (1.88m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
32.0dB(A)
Power (Watts)
2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 12.6VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
75000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32In Stock
Ships from WEC