
AH1221FV | |
|---|---|
DigiKey Part Number | 6215-AH1221FV-ND |
Manufacturer | |
Manufacturer Product Number | AH1221FV |
Description | SW TOG SP 20A 120/277V AGRD NAFT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Paddle |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 60°C |
Circuit | Actuator Material Polyamide (PA), Nylon |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,71500 zł | 617,15 zł |
| Unit Price without VAT: | 61,71500 zł |
|---|---|
| Unit Price with VAT: | 75,90945 zł |

