
CS8369-BU | |
|---|---|
DigiKey Part Number | 6215-CS8369-BU-ND |
Manufacturer | |
Manufacturer Product Number | CS8369-BU |
Description | RECP SINGLE 50A 250V 3PH 3P4W H/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P4W) Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 250,04880 zł | 6 251,22 zł |
| Unit Price without VAT: | 250,04880 zł |
|---|---|
| Unit Price with VAT: | 307,56002 zł |

