
826V-BOX | |
|---|---|
DigiKey Part Number | 6215-826V-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 826V-BOX |
Description | RECP DUPLEX 15A 250V 2P3W STR SW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 6-15R Outlet Box |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Wiring Devices | Voltage Rating 250VAC |
Series | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 6-15R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,20680 zł | 2 720,68 zł |
| Unit Price without VAT: | 27,20680 zł |
|---|---|
| Unit Price with VAT: | 33,46436 zł |

