
U040-C3M-C-5A | |
|---|---|
DigiKey Part Number | 95-U040-C3M-C-5A-ND |
Manufacturer | |
Manufacturer Product Number | U040-C3M-C-5A |
Description | CBL USB2.0 C PLUG TO C PLG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,08000 zł | 95,08 zł |
| 10 | 80,81800 zł | 808,18 zł |
| 25 | 75,75720 zł | 1 893,93 zł |
| 50 | 72,14200 zł | 3 607,10 zł |
| 100 | 68,70130 zł | 6 870,13 zł |
| 250 | 64,63440 zł | 16 158,60 zł |
| Unit Price without VAT: | 95,08000 zł |
|---|---|
| Unit Price with VAT: | 116,94840 zł |


