270V Off-State 400 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3203ACLRP

DigiKey Part Number
18-P3203ACLRPTR-ND - Tape & Reel (TR)
18-P3203ACLRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P3203ACLRP
Description
THYRISTOR 270V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Elements
3
Part Status
Active
Capacitance
45pF, 70pF
Voltage - Breakover
350V
Mounting Type
Through Hole
Voltage - Off State
270V
Package / Case
3-SIP
Voltage - On State
8 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 697
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
121,94000 zł21,94 zł
1014,66500 zł146,65 zł
10010,54650 zł1 054,65 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,05150 zł5 636,05 zł
Manufacturers Standard Package
Unit Price without VAT:21,94000 zł
Unit Price with VAT:26,98620 zł