MFR Recommended

SRH48UWDP54 | |
|---|---|
DigiKey Part Number | 95-SRH48UWDP54-ND |
Manufacturer | |
Manufacturer Product Number | SRH48UWDP54 |
Description | RACK STEEL 57X23.6X90.5 WHITE |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 57.000" L x 23.630" W x 90.500" H (1447.80mm x 600.20mm x 2298.70mm) White |
Datasheet | Datasheet |
Category | Number of Units 48U |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 57.000" L x 23.630" W x 90.500" H (1447.80mm x 600.20mm x 2298.70mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Back, Bottom, Front, Sides, Top | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRH482454W | Eaton Tripp Lite | 0 | 95-SRH482454W-ND | 13 669,24000 zł | MFR Recommended |


