PS-615-HGULTRA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 38
Unit Price: 622,75000 zł
Datasheet
Image for PS-615-HGULTRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-615-HGULTRA

DigiKey Part Number
PS-615-HGULTRA-ND
Manufacturer
Manufacturer Product Number
PS-615-HGULTRA
Description
POWER STRIP 120V 6OUT HOSP GFCI
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Eaton Tripp Lite
Connector - AC Input
NEMA 5-15P
Packaging
Bulk
AC Outlets
6
Part Status
Obsolete
Connector - AC Output
NEMA 5-15R
Type
Outlet Strip, Power Strip
Voltage - Input
120V
Mounting Type
Bench, Wall
Cord Length
15' (4.57m)
Current - Max
15A
Approval Agency
CSA, cUL, UL
Region Utilized
North America
Weight
2.4 lbs (1.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS-415-HGULTRAEaton Tripp Lite38TL374-ND622,75000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes