Parametric Equivalent

P566-050 | |
|---|---|
DigiKey Part Number | TL1648-ND |
Manufacturer | |
Manufacturer Product Number | P566-050 |
Description | CBL DVI-D SGL LNK M-HDMI-A M 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 50.0' (15.24m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIDVIMM50 | StarTech.com | 0 | 5214-HDMIDVIMM50-ND | 61,62000 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 327,25500 zł | 3 272,55 zł |
| Unit Price without VAT: | 327,25500 zł |
|---|---|
| Unit Price with VAT: | 402,52365 zł |


