
ECO750UPSTAA | |
|---|---|
DigiKey Part Number | ECO750UPSTAA-ND |
Manufacturer | |
Manufacturer Product Number | ECO750UPSTAA |
Description | UPS ECO GREEN BATTERY BACK UP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 750VA / 450W 110V, 115V, 120V |
Datasheet | Datasheet |
Category | AC Outlets 12 (6 UPS, 6 Surge Only) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 18.8 minutes |
Series | Media Lines Protected RJ11, Type F Coax |
Packaging Bulk | Voltage - Output 110V, 115V, 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Standby (No Regulation) | Output Connector NEMA 5-15R (12) |
Voltage - Input 120VAC | Cord Length 5.9' (1.80m) |
Applications General Purpose, Industrial Control | Approval Agency CSA, FCC, NOM, UL |
Form Desktop | Size / Dimension 6.890" L x 12.205" W (175.00mm x 310.00mm) |
Power - Rated 750VA / 450W | Height 3.110" (79.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,42000 zł | 700,42 zł |
| Unit Price without VAT: | 700,42000 zł |
|---|---|
| Unit Price with VAT: | 861,51660 zł |


