
N272-F10-BK | |
|---|---|
DigiKey Part Number | 95-N272-F10-BK-ND |
Manufacturer | |
Manufacturer Product Number | N272-F10-BK |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-10F | L-com | 0 | 5073-TRD824-BLK-10F-ND | 236,89000 zł | Parametric Equivalent |
| TRD824DC-BLK-10F | L-com | 0 | 5073-TRD824DC-BLK-10F-ND | 174,94000 zł | Parametric Equivalent |
| TRD824TR-BLK-10F | L-com | 0 | 5073-TRD824TR-BLK-10F-ND | 174,94000 zł | Parametric Equivalent |
| TRD824ZDC-BLK-10F | L-com | 0 | 5073-TRD824ZDC-BLK-10F-ND | 192,32000 zł | Parametric Equivalent |
| TRD824ZTR-BLK-10F | L-com | 0 | 5073-TRD824ZTR-BLK-10F-ND | 192,32000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,34000 zł | 95,34 zł |
| 10 | 81,02300 zł | 810,23 zł |
| 25 | 75,94840 zł | 1 898,71 zł |
| 50 | 72,32520 zł | 3 616,26 zł |
| 100 | 68,87550 zł | 6 887,55 zł |
| 250 | 64,81396 zł | 16 203,49 zł |
| Unit Price without VAT: | 95,34000 zł |
|---|---|
| Unit Price with VAT: | 117,26820 zł |


