
UP4B-2R2-R | |
|---|---|
DigiKey Part Number | 283-4086-2-ND - Tape & Reel (TR) 283-4086-1-ND - Cut Tape (CT) 283-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-2R2-R |
Description | FIXED IND 2.2UH 12A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 12 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 zł | 13,21 zł |
| 10 | 10,85500 zł | 108,55 zł |
| 100 | 8,92630 zł | 892,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 8,86938 zł | 2 439,08 zł |
| 550 | 8,36442 zł | 4 600,43 zł |
| 825 | 8,08288 zł | 6 668,38 zł |
| 1 375 | 7,74198 zł | 10 645,22 zł |
| 1 925 | 7,52557 zł | 14 486,72 zł |
| 2 750 | 7,38266 zł | 20 302,31 zł |
| Unit Price without VAT: | 13,21000 zł |
|---|---|
| Unit Price with VAT: | 16,24830 zł |

