
UP2UC-680-R | |
|---|---|
DigiKey Part Number | 283-UP2UC-680-RTR-ND - Tape & Reel (TR) 283-UP2UC-680-RCT-ND - Cut Tape (CT) 283-UP2UC-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2UC-680-R |
Description | FIXED IND 68UH 1.5A 200 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.5 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 zł | 5,10 zł |
| 10 | 4,19700 zł | 41,97 zł |
| 100 | 3,45010 zł | 345,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,11178 zł | 1 867,07 zł |
| 1 200 | 2,93444 zł | 3 521,33 zł |
| 1 800 | 2,83555 zł | 5 103,99 zł |
| 3 000 | 2,71580 zł | 8 147,40 zł |
| 4 200 | 2,63980 zł | 11 087,16 zł |
| 6 000 | 2,56163 zł | 15 369,78 zł |
| Unit Price without VAT: | 5,10000 zł |
|---|---|
| Unit Price with VAT: | 6,27300 zł |

