15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS521050U751

DigiKey Part Number
283-STS521050U751TR-ND - Tape & Reel (TR)
283-STS521050U751CT-ND - Cut Tape (CT)
283-STS521050U751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS521050U751
Description
TVS DIODE 5VWM 15VC SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 zł1,61 zł
101,10100 zł11,01 zł
1000,55720 zł55,72 zł
5000,45298 zł226,49 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,26418 zł1 320,90 zł
10 0000,21277 zł2 127,70 zł
Manufacturers Standard Package
Unit Price without VAT:1,61000 zł
Unit Price with VAT:1,98030 zł