


P4SMA20A | |
|---|---|
DigiKey Part Number | 283-P4SMA20ATR-ND - Tape & Reel (TR) 283-P4SMA20ACT-ND - Cut Tape (CT) 283-P4SMA20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA20A |
Description | TVS DIODE 17.1VWM 27.7VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,94400 zł | 9,44 zł |
| 100 | 0,59430 zł | 59,43 zł |
| 500 | 0,44268 zł | 221,34 zł |
| 1 000 | 0,39370 zł | 393,70 zł |
| 2 000 | 0,35240 zł | 704,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30763 zł | 1 538,15 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

