


SMBJ54CA | |
|---|---|
DigiKey Part Number | 283-SMBJ54CATR-ND - Tape & Reel (TR) 283-SMBJ54CACT-ND - Cut Tape (CT) 283-SMBJ54CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,93900 zł | 9,39 zł |
| 100 | 0,59100 zł | 59,10 zł |
| 500 | 0,44006 zł | 220,03 zł |
| 1 000 | 0,39120 zł | 391,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32897 zł | 986,91 zł |
| 6 000 | 0,29758 zł | 1 785,48 zł |
| 9 000 | 0,28158 zł | 2 534,22 zł |
| 15 000 | 0,26359 zł | 3 953,85 zł |
| 21 000 | 0,25293 zł | 5 311,53 zł |
| 30 000 | 0,24257 zł | 7 277,10 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

