SMAJ5-0CAH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6 607
Unit Price: 2,33000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,55391 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 456
Unit Price: 5,75000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 9 955
Unit Price: 2,30000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,45693 zł
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ5-0CAH

DigiKey Part Number
283-SMAJ5-0CAHTR-ND - Tape & Reel (TR)
283-SMAJ5-0CAHCT-ND - Cut Tape (CT)
283-SMAJ5-0CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5-0CAH
Description
TVS DIODE 5VWM 9.2VC SMA
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes