SMAJ6-0AH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,36681 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,76243 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,36681 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,51948 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,56962 zł
Datasheet
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ6-0AH

DigiKey Part Number
283-SMAJ6-0AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6-0AH
Description
TVS DIODE 6VWM 10.3VC SMA
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes