


SDCH1V6028-101M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-101M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-101M-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-101M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-101M-R |
Description | FIXED IND 100UH 750MA 713 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Inductor 750 mA 713mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 713mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 zł | 1,14 zł |
| 10 | 0,92400 zł | 9,24 zł |
| 100 | 0,76160 zł | 76,16 zł |
| 1 000 | 0,62623 zł | 626,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61998 zł | 1 239,96 zł |
| 4 000 | 0,58460 zł | 2 338,40 zł |
| 6 000 | 0,56486 zł | 3 389,16 zł |
| 10 000 | 0,54097 zł | 5 409,70 zł |
| 14 000 | 0,52580 zł | 7 361,20 zł |
| 20 000 | 0,51020 zł | 10 204,00 zł |
| 50 000 | 0,47226 zł | 23 613,00 zł |
| Unit Price without VAT: | 1,14000 zł |
|---|---|
| Unit Price with VAT: | 1,40220 zł |

