


SCF9550-30-10 | |
|---|---|
DigiKey Part Number | 283-SCF9550-30-10TR-ND - Tape & Reel (TR) 283-SCF9550-30-10CT-ND - Cut Tape (CT) 283-SCF9550-30-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF9550-30-10 |
Description | FUSE TRIGGERABLE 30A 80V 10 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 28 ~ 47V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,98000 zł | 21,98 zł |
| 5 | 18,23400 zł | 91,17 zł |
| 10 | 16,82300 zł | 168,23 zł |
| 50 | 13,95380 zł | 697,69 zł |
| 100 | 12,86910 zł | 1 286,91 zł |
| 250 | 11,55692 zł | 2 889,23 zł |
| 500 | 10,64824 zł | 5 324,12 zł |
| 1 000 | 10,54833 zł | 10 548,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47074 zł | 28 412,22 zł |
| Unit Price without VAT: | 21,98000 zł |
|---|---|
| Unit Price with VAT: | 27,03540 zł |

