


SCF5432-30-05 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-05TR-ND - Tape & Reel (TR) 283-SCF5432-30-05CT-ND - Cut Tape (CT) 283-SCF5432-30-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-05 |
Description | FUSE TRIGGERABLE 30A 62V 5 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 17.1 ~ 23.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 zł | 12,44 zł |
| 5 | 10,32200 zł | 51,61 zł |
| 10 | 9,52700 zł | 95,27 zł |
| 50 | 7,90240 zł | 395,12 zł |
| 100 | 7,28980 zł | 728,98 zł |
| 250 | 6,54896 zł | 1 637,24 zł |
| 500 | 6,03614 zł | 3 018,07 zł |
| 1 000 | 5,63308 zł | 5 633,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,60219 zł | 23 010,95 zł |
| Unit Price without VAT: | 12,44000 zł |
|---|---|
| Unit Price with VAT: | 15,30120 zł |

