Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0020-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0020-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0020-BK1 |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 1.83 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 200 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 400 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0020-BK | Eaton - Electronics Division | 0 | 283-PTR060V0020-BK-ND | 0,60939 zł | Parametric Equivalent |
| PTR060V0020-TR | Eaton - Electronics Division | 0 | 283-PTR060V0020-TR-ND | 0,91259 zł | Parametric Equivalent |
| PTR060V0020-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0020-TR1TR-ND | 1,11500 zł | Parametric Equivalent |
| 60R020XU | Littelfuse Inc. | 2 652 | F2002-ND | 1,80000 zł | Direct |
| RXEF020 | Littelfuse Inc. | 33 128 | RXEF020HF-ND | 1,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60939 zł | 609,39 zł |
| Unit Price without VAT: | 0,60939 zł |
|---|---|
| Unit Price with VAT: | 0,74955 zł |





