7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0070FEN

DigiKey Part Number
283-MSMA2512R0070FENTR-ND - Tape & Reel (TR)
283-MSMA2512R0070FENCT-ND - Cut Tape (CT)
283-MSMA2512R0070FENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0070FEN
Description
RES 0.007 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRF2512-FZ-R007ELFBourns Inc.2 850118-CRF2512-FZ-R007ELFCT-ND2,62000 złParametric Equivalent
In-Stock: 983
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 zł1,80 zł
101,14900 zł11,49 zł
250,97520 zł24,38 zł
500,86620 zł43,31 zł
1000,77310 zł77,31 zł
2500,67104 zł167,76 zł
5000,60720 zł303,60 zł
1 0000,55295 zł552,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53037 zł2 121,48 zł
8 0000,49297 zł3 943,76 zł
12 0000,47377 zł5 685,24 zł
20 0000,45204 zł9 040,80 zł
28 0000,43909 zł12 294,52 zł
40 0000,42644 zł17 057,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,80000 zł
Unit Price with VAT:2,21400 zł