
7007S12PFI8 | |
|---|---|
DigiKey Part Number | 800-7007S12PFI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7007S12PFI8 |
Description | IC SRAM 256KBIT PARALLEL 80TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 256Kbit Parallel 12 ns 80-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Dual Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 80-TQFP (14x14) |
Memory Organization 32K x 8 | Base Product Number |

