MLVA04V05C270 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 5 245
Unit Price: 0,83000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6 891
Unit Price: 1,29000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 617
Unit Price: 1,18000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 191 567
Unit Price: 1,58000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 131
Unit Price: 1,44000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 43 951
Unit Price: 1,26000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 221 869
Unit Price: 0,54000 zł
Datasheet
8 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVA04V05C270

DigiKey Part Number
283-2990-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLVA04V05C270
Description
VARISTOR 8V 20A 0402
Customer Reference
Detailed Description
8 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6.4 V
Varistor Voltage (Typ)
8 V
Varistor Voltage (Max)
9.6 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes