
MFBM1V1608-700-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-700-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-700-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-700-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-700-R |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,07300 zł | 0,73 zł |
| 100 | 0,06160 zł | 6,16 zł |
| 1 000 | 0,05066 zł | 50,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05155 zł | 206,20 zł |
| 8 000 | 0,04860 zł | 388,80 zł |
| 12 000 | 0,04695 zł | 563,40 zł |
| 20 000 | 0,04496 zł | 899,20 zł |
| 28 000 | 0,04369 zł | 1 223,32 zł |
| 40 000 | 0,04239 zł | 1 695,60 zł |
| 100 000 | 0,03922 zł | 3 922,00 zł |
| 200 000 | 0,03699 zł | 7 398,00 zł |
| 400 000 | 0,03488 zł | 13 952,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

