
MCQ1V2012-R680-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R680-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R680-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R680-R |
Description | FIXED IND 680NH 150MA 650 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Multilayer Inductor 150 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,09900 zł | 0,99 zł |
| 100 | 0,08140 zł | 8,14 zł |
| 1 000 | 0,06687 zł | 66,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06241 zł | 249,64 zł |
| 8 000 | 0,05884 zł | 470,72 zł |
| 12 000 | 0,05685 zł | 682,20 zł |
| 20 000 | 0,05444 zł | 1 088,80 zł |
| 28 000 | 0,05290 zł | 1 481,20 zł |
| 40 000 | 0,05133 zł | 2 053,20 zł |
| 100 000 | 0,04749 zł | 4 749,00 zł |
| 200 000 | 0,04479 zł | 8 958,00 zł |
| 400 000 | 0,04224 zł | 16 896,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

