350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN1VSOS16351C2

DigiKey Part Number
283-LAN1VSOS16351C2TR-ND - Tape & Reel (TR)
283-LAN1VSOS16351C2CT-ND - Cut Tape (CT)
283-LAN1VSOS16351C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN1VSOS16351C2
Description
MOD TRANS LAN 100B-T 1 PORT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.10mm)
Height - Seated (Max)
0.244" (6.20mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,92000 zł4,92 zł
104,46400 zł44,64 zł
254,29040 zł107,26 zł
504,16220 zł208,11 zł
1004,03670 zł403,67 zł
2503,87560 zł968,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,83023 zł2 298,14 zł
1 2003,71223 zł4 454,68 zł
1 8003,64462 zł6 560,32 zł
3 0003,56089 zł10 682,67 zł
4 2003,50663 zł14 727,85 zł
6 0003,44989 zł20 699,34 zł
Manufacturers Standard Package
Unit Price without VAT:4,92000 zł
Unit Price with VAT:6,05160 zł