


HCMA1305-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCMA1305-3R3-RTR-ND - Tape & Reel (TR) 283-HCMA1305-3R3-RCT-ND - Cut Tape (CT) 283-HCMA1305-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-3R3-R |
Description | FIXED IND 3.3UH 15A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 4,27700 zł | 42,77 zł |
| 25 | 3,95760 zł | 98,94 zł |
| 50 | 3,73080 zł | 186,54 zł |
| 100 | 3,51730 zł | 351,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,61815 zł | 1 447,26 zł |
| 800 | 3,41184 zł | 2 729,47 zł |
| 1 200 | 3,29676 zł | 3 956,11 zł |
| 2 000 | 3,15749 zł | 6 314,98 zł |
| 2 800 | 3,06906 zł | 8 593,37 zł |
| 4 000 | 2,97811 zł | 11 912,44 zł |
| 10 000 | 2,82467 zł | 28 246,70 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |

