
HCM1A0703V3-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-6R8-R |
Description | FIXED IND 6.8UH 3.6A 65 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.6 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,29900 zł | 12,99 zł |
| 25 | 1,20040 zł | 30,01 zł |
| 50 | 1,13200 zł | 56,60 zł |
| 100 | 1,06750 zł | 106,75 zł |
| 250 | 0,98752 zł | 246,88 zł |
| 500 | 0,93104 zł | 465,52 zł |
| 1 000 | 0,87785 zł | 877,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75078 zł | 3 501,56 zł |
| 4 000 | 1,65112 zł | 6 604,48 zł |
| 6 000 | 1,59556 zł | 9 573,36 zł |
| 10 000 | 1,52829 zł | 15 282,90 zł |
| 14 000 | 1,48558 zł | 20 798,12 zł |
| 20 000 | 1,46736 zł | 29 347,20 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

