



GMD-750-R | |
|---|---|
DigiKey Part Number | 283-GMD-750-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.7 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.4425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,08400 zł | 60,42 zł |
| 10 | 11,15200 zł | 111,52 zł |
| 15 | 10,64067 zł | 159,61 zł |
| 25 | 10,02800 zł | 250,70 zł |
| 35 | 9,64371 zł | 337,53 zł |
| 50 | 9,25240 zł | 462,62 zł |
| 125 | 8,31464 zł | 1 039,33 zł |
| 250 | 7,66624 zł | 1 916,56 zł |
| 500 | 7,06526 zł | 3 532,63 zł |
| Unit Price without VAT: | 12,08400 zł |
|---|---|
| Unit Price with VAT: | 14,86332 zł |

