
EXLA1V1006-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1006-6R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V1006-6R8-RCT-ND - Cut Tape (CT) 283-EXLA1V1006-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1006-6R8-R |
Description | FIXED IND 6.8UH 10.5A 13 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 10.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 zł | 8,00 zł |
| 10 | 6,57700 zł | 65,77 zł |
| 25 | 6,08360 zł | 152,09 zł |
| 50 | 5,73600 zł | 286,80 zł |
| 100 | 5,40830 zł | 540,83 zł |
| 250 | 5,00648 zł | 1 251,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,16430 zł | 2 582,15 zł |
| 1 000 | 4,87024 zł | 4 870,24 zł |
| 1 500 | 4,70631 zł | 7 059,47 zł |
| 2 500 | 4,50779 zł | 11 269,48 zł |
| 3 500 | 4,38181 zł | 15 336,33 zł |
| 5 000 | 4,28286 zł | 21 414,30 zł |
| Unit Price without VAT: | 8,00000 zł |
|---|---|
| Unit Price with VAT: | 9,84000 zł |

