5.6 µH Shielded Molded Inductor 12 A 11.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1006-5R6-R

DigiKey Part Number
283-EXLA1V1006-5R6-RTR-ND - Tape & Reel (TR)
283-EXLA1V1006-5R6-RCT-ND - Cut Tape (CT)
283-EXLA1V1006-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1006-5R6-R
Description
FIXED IND 5.6UH 12A 11.9 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 12 A 11.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
11.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 zł8,00 zł
106,57700 zł65,77 zł
256,08360 zł152,09 zł
505,73600 zł286,80 zł
1005,40830 zł540,83 zł
2505,00648 zł1 251,62 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,16430 zł2 582,15 zł
1 0004,87024 zł4 870,24 zł
1 5004,70631 zł7 059,47 zł
2 5004,50779 zł11 269,48 zł
3 5004,38181 zł15 336,33 zł
5 0004,28286 zł21 414,30 zł
Manufacturers Standard Package
Unit Price without VAT:8,00000 zł
Unit Price with VAT:9,84000 zł